
857-034-427-112 | |
|---|---|
DigiKey Part Number | 151-857-034-427-112-ND |
Manufacturer | |
Manufacturer Product Number | 857-034-427-112 |
Description | CONN EDGE SGL FML 34POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 857-034-427-112 Models |
Category | Read Out Single |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Single Edge | Contact Type Semi Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 34 | Flange Feature Side Mount Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 34 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥21,364.68000 | ¥534,117 |
| Unit Price without JCT: | ¥21,364.68000 |
|---|---|
| Unit Price with JCT: | ¥23,501.14800 |

