
846-020-559-808 | |
|---|---|
DigiKey Part Number | 151-846-020-559-808-ND |
Manufacturer | |
Manufacturer Product Number | 846-020-559-808 |
Description | CONN EDGE DUAL FMALE 20POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 846-020-559-808 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Green |
Number of Positions/Bay/Row 10 | Flange Feature Top Mount Opening, Threaded Insert, 4-40 |
Number of Positions 20 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.125" (3.18mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥11,383.60000 | ¥284,590 |
| Unit Price without JCT: | ¥11,383.60000 |
|---|---|
| Unit Price with JCT: | ¥12,521.96000 |

