126 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

845-126-559-804

DigiKey Part Number
151-845-126-559-804-ND
Manufacturer
Manufacturer Product Number
845-126-559-804
Description
CONN EDGE DUAL FML 126POS 0.100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
126 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
cms-datasheet
 cms-datasheet
EDA/CAD Models
845-126-559-804 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
EDAC Inc.
Termination
Solder
Series
Contact Material
Copper Alloy
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Card Type
Non Specified - Dual Edge
Contact Type
Cantilever
Gender
Female
Color
Green
Number of Positions/Bay/Row
63
Flange Feature
Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia
Number of Positions
126
Operating Temperature
-40°C ~ 125°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Diallyl Phthalate (DAP)
Number of Rows
2
Termination Rows
2
Pitch
0.100" (2.54mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
Quantitycms-unit-priceExt Price
25¥19,905.92000¥497,648
Manufacturers Standard Package
Unit Price without JCT:¥19,905.92000
Unit Price with JCT:¥21,896.51200