
845-017-523-404 | |
|---|---|
DigiKey Part Number | 151-845-017-523-404-ND |
Manufacturer | |
Manufacturer Product Number | 845-017-523-404 |
Description | CONN EDGE SINGLE FML 17POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 17 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 845-017-523-404 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Single Edge | Contact Type Cantilever |
Gender Female | Color Green |
Number of Positions/Bay/Row 17 | Flange Feature Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia |
Number of Positions 17 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Single |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 25 | ¥8,888.28000 | ¥222,207 |
| Unit Price without JCT: | ¥8,888.28000 |
|---|---|
| Unit Price with JCT: | ¥9,777.10800 |

