
745-150-560-201 | |
|---|---|
DigiKey Part Number | 151-745-150-560-201-ND |
Manufacturer | |
Manufacturer Product Number | 745-150-560-201 |
Description | CONN EDGE DUAL FML 150POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 745-150-560-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever, Make Before Break |
Number of Positions/Bay/Row 75 | Color Black |
Number of Positions 150 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥3,061.08000 | ¥76,527 |
| Unit Price without JCT: | ¥3,061.08000 |
|---|---|
| Unit Price with JCT: | ¥3,367.18800 |

