


685J0421351124E | |
|---|---|
DigiKey Part Number | 151-685J0421351124E-ND |
Manufacturer | |
Manufacturer Product Number | 685J0421351124E |
Description | POGO CONTACT MAGNETIC MALE CONNE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Magnetic Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 685J0421351124E Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer EDAC Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Magnetic | Contact Finish Thickness Flash |
Number of Contacts 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,246.69600 | ¥1,246,696 |
| Unit Price without JCT: | ¥1,246.69600 |
|---|---|
| Unit Price with JCT: | ¥1,371.36560 |

