
664-025-264-058 | |
|---|---|
DigiKey Part Number | 151-664-025-264-058-ND |
Manufacturer | |
Manufacturer Product Number | 664-025-264-058 |
Description | CONN D-SUB RCPT/PLG 25P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Socket ; Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 664-025-264-058 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Socket ; Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) | Contact Material Brass, Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥962.28000 | ¥240,570 |
| Unit Price without JCT: | ¥962.28000 |
|---|---|
| Unit Price with JCT: | ¥1,058.50800 |

