
663-037-364-034 | |
|---|---|
DigiKey Part Number | 151-663-037-364-034-ND |
Manufacturer | |
Manufacturer Product Number | 663-037-364-034 |
Description | CONN D-SUB PLG/RCPT 37P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37, 37 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 663-037-364-034 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 4 (DC, C); 4 (DC, C) | Contact Material Brass, Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,248.39000 | ¥224,839 |
| Unit Price without JCT: | ¥2,248.39000 |
|---|---|
| Unit Price with JCT: | ¥2,473.22900 |

