
661-009-264-033 | |
|---|---|
DigiKey Part Number | 661-009-264-033-ND |
Manufacturer | |
Manufacturer Product Number | 661-009-264-033 |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 661-009-264-033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,306.00000 | ¥1,306 |
| 5 | ¥1,123.40000 | ¥5,617 |
| 10 | ¥1,058.30000 | ¥10,583 |
| 45 | ¥939.97778 | ¥42,299 |
| 90 | ¥894.35556 | ¥80,492 |
| 135 | ¥869.91111 | ¥117,438 |
| 270 | ¥831.59259 | ¥224,530 |
| 540 | ¥797.25741 | ¥430,519 |
| 1,035 | ¥768.25314 | ¥795,142 |
| Unit Price without JCT: | ¥1,306.00000 |
|---|---|
| Unit Price with JCT: | ¥1,436.60000 |

