Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

638-078-010-259 | |
|---|---|
DigiKey Part Number | 151-638-078-010-259-ND |
Manufacturer | |
Manufacturer Product Number | 638-078-010-259 |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | 638-078-010-259 Models |
Category | Contact Type Signal |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Features Shielded |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 78 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Color Black |
Shell Size, Connector Layout 5 (DD, D) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 638-078-010-052 | EDAC Inc. | 0 | 151-638-078-010-052-ND | ¥972.51800 | Parametric Equivalent |
| 638-078-010-059 | EDAC Inc. | 0 | 151-638-078-010-059-ND | ¥985.31400 | Parametric Equivalent |
| 638-078-010-252 | EDAC Inc. | 0 | 151-638-078-010-252-ND | ¥972.51800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥985.31400 | ¥985,314 |
| Unit Price without JCT: | ¥985.31400 |
|---|---|
| Unit Price with JCT: | ¥1,083.84540 |

