
638-026-232-047 | |
|---|---|
DigiKey Part Number | 151-638-026-232-047-ND |
Manufacturer | |
Manufacturer Product Number | 638-026-232-047 |
Description | CONN D-SUB HD RCPT 26P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-026-232-047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥534.86000 | ¥133,715 |
| Unit Price without JCT: | ¥534.86000 |
|---|---|
| Unit Price with JCT: | ¥588.34600 |

