
630-36W4640-2NA | |
---|---|
DigiKey Part Number | 151-630-36W4640-2NA-ND |
Manufacturer | |
Manufacturer Product Number | 630-36W4640-2NA |
Description | CONN D-SUB RCPT 36POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-36W4640-2NA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) - 36W4 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 20A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥5,606.65200 | ¥1,401,663 |
Unit Price without JCT: | ¥5,606.65200 |
---|---|
Unit Price with JCT: | ¥6,167.31720 |