
629W2WK2640-1N2 | |
|---|---|
DigiKey Part Number | 151-629W2WK2640-1N2-ND |
Manufacturer | |
Manufacturer Product Number | 629W2WK2640-1N2 |
Description | CONN D-SUB PLUG 2POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629W2WK2640-1N2 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 10A |
Connector Type Plug, Female Sockets and Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥2,492.72000 | ¥498,544 |
| Unit Price without JCT: | ¥2,492.72000 |
|---|---|
| Unit Price with JCT: | ¥2,741.99200 |

