
807-074-400-201 | |
|---|---|
DigiKey Part Number | 151-807-074-400-201-ND |
Manufacturer | |
Manufacturer Product Number | 807-074-400-201 |
Description | CONN EDGE DUAL FMALE 74POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 807-074-400-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 37 | Operating Temperature -40°C ~ 125°C |
Number of Positions 74 | Material - Insulation Diallyl Phthalate (DAP) |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Termination Rows 2 |
Number of Rows 2 | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥17,449.04000 | ¥436,226 |
| Unit Price without JCT: | ¥17,449.04000 |
|---|---|
| Unit Price with JCT: | ¥19,193.94400 |

