
628W3WK3224-2NA | |
|---|---|
DigiKey Part Number | 151-628W3WK3224-2NA-ND |
Manufacturer | |
Manufacturer Product Number | 628W3WK3224-2NA |
Description | CONN D-SUB RCPT 3POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628W3WK3224-2NA Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 20A |
Connector Type Receptacle, Female Sockets and Male Pins | Features Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) - 3WK3 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥2,154.89667 | ¥646,469 |
| Unit Price without JCT: | ¥2,154.89667 |
|---|---|
| Unit Price with JCT: | ¥2,370.38634 |

