
628-36W4624-2N1 | |
|---|---|
DigiKey Part Number | 151-628-36W4624-2N1-ND |
Manufacturer | |
Manufacturer Product Number | 628-36W4624-2N1 |
Description | CONN D-SUB RCPT 36POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 20A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 5 (DD, D) - 36W4 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥6,613.12000 | ¥661,312 |
| Unit Price without JCT: | ¥6,613.12000 |
|---|---|
| Unit Price with JCT: | ¥7,274.43200 |

