
627W3W3-224-2N5 | |
|---|---|
DigiKey Part Number | 151-627W3W3-224-2N5-ND |
Manufacturer | |
Manufacturer Product Number | 627W3W3-224-2N5 |
Description | CONN D-SUB PLG 3POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627W3W3-224-2N5 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 20A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,187.00000 | ¥3,187 |
| 10 | ¥2,708.50000 | ¥27,085 |
| 25 | ¥2,538.84000 | ¥63,471 |
| 54 | ¥2,404.61111 | ¥129,849 |
| 108 | ¥2,289.89815 | ¥247,309 |
| 270 | ¥2,146.66296 | ¥579,599 |
| 540 | ¥2,044.32963 | ¥1,103,938 |
| Unit Price without JCT: | ¥3,187.00000 |
|---|---|
| Unit Price with JCT: | ¥3,505.70000 |

