37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-M37-222-BT1

DigiKey Part Number
151-627-M37-222-BT1-ND
Manufacturer
Manufacturer Product Number
627-M37-222-BT1
Description
CONN D-SUB PLUG 37POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627-M37-222-BT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents, Shielded
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyamide (PA6T), Nylon 6T
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
2,400¥916.21458¥2,198,915
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥916.21458
Unit Price with JCT:¥1,007.83604