Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

627-015-010-253 | |
|---|---|
DigiKey Part Number | 151-627-015-010-253-ND |
Manufacturer | |
Manufacturer Product Number | 627-015-010-253 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 627-015-010-253 Models |
Category | Contact Type Signal |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Tray | Features Grounding Indents, Shielded |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 85°C |
Number of Positions 15 | Dielectric Material Polyester Thermoplastic |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 627-015-010-053 | EDAC Inc. | 0 | 151-627-015-010-053-ND | ¥220.41333 | Parametric Equivalent |
| 627-015-010-058 | EDAC Inc. | 0 | 151-627-015-010-058-ND | ¥179.73667 | Parametric Equivalent |
| 627-015-010-258 | EDAC Inc. | 0 | 151-627-015-010-258-ND | ¥217.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥257.91000 | ¥77,373 |
| Unit Price without JCT: | ¥257.91000 |
|---|---|
| Unit Price with JCT: | ¥283.70100 |

