625-009-662-515 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: ¥298.96000
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: ¥330.96000
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: ¥550.74000
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: ¥578.52000
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: ¥678.50000
Datasheet
625-009-662-515
cms-photo-disclaimer

625-009-662-515

cms-digikey-product-number
151-625-009-662-515-ND
cms-manufacturer
cms-manufacturer-product-number
625-009-662-515
cms-description
CONN D-SUB PLUG 9POS R/A SOLDER
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
cms-eda-cad-models
625-009-662-515 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.584" (14.84mm)
Features
Grounding Indents, Mounting Brackets, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
50¥705.76000¥35,288
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥705.76000
Unit Price with JCT:¥776.33600