
570-280-755G | |
---|---|
DigiKey Part Number | 151-570-280-755G-ND |
Manufacturer | |
Manufacturer Product Number | 570-280-755G |
Description | APPLICATOR FOR REELED CONTACT PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥333,124.00000 | ¥333,124 |
Unit Price without JCT: | ¥333,124.00000 |
---|---|
Unit Price with JCT: | ¥366,436.40000 |