
565-005-000-411 | |
---|---|
DigiKey Part Number | 565-005-000-411-ND |
Manufacturer | |
Manufacturer Product Number | 565-005-000-411 |
Description | CONN RCPT HSG 5POS 2.50MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 565-005-000-411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof | |
Note | Contacts Not Included |