
519-036-000-405 | |
---|---|
DigiKey Part Number | 151-519-036-000-405-ND |
Manufacturer | |
Manufacturer Product Number | 519-036-000-405 |
Description | 519 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 519-036-000-405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 36 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 5 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Gray | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥3,177.12000 | ¥79,428 |
Unit Price without JCT: | ¥3,177.12000 |
---|---|
Unit Price with JCT: | ¥3,494.83200 |