
516-120-542-306 | |
|---|---|
DigiKey Part Number | 151-516-120-542-306-ND |
Manufacturer | |
Manufacturer Product Number | 516-120-542-306 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-120-542-306 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 17 |
Series | Connector Usage Plug |
Packaging Box | Features Jackscrew Socket |
Part Status Active | Color Gray |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥12,228.12000 | ¥305,703 |
| Unit Price without JCT: | ¥12,228.12000 |
|---|---|
| Unit Price with JCT: | ¥13,450.93200 |

