
516-056-500-630 | |
|---|---|
DigiKey Part Number | 151-516-056-500-630-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-500-630 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-500-630 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 9 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Connector Usage Receptacle |
Part Status Active | Features Backshell |
Connector Type Housing for Non-Gendered Contacts | Color Green |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 56 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥7,964.40000 | ¥199,110 |
| Unit Price without JCT: | ¥7,964.40000 |
|---|---|
| Unit Price with JCT: | ¥8,760.84000 |

