
415-035-000-112 | |
|---|---|
DigiKey Part Number | 151-415-035-000-112-ND |
Manufacturer | |
Manufacturer Product Number | 415-035-000-112 |
Description | CONN CARDEDGE HSG 35POS .200 2PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 35 Position Card Edge Connector Housing Green 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 415-035-000-112 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer EDAC Inc. | Color Green |
Series | Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia |
Packaging Tray | Material - Insulation Diallyl Phthalate (DAP) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Card Type Non Specified - Dual Edge | Operating Temperature -65°C ~ 125°C |
Number of Positions 35 | Note Contacts Sold Separately |
Card Thickness 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥1,426.12000 | ¥35,653 |
| Unit Price without JCT: | ¥1,426.12000 |
|---|---|
| Unit Price with JCT: | ¥1,568.73200 |

