
395-028-558-288 | |
---|---|
DigiKey Part Number | 151-395-028-558-288-ND |
Manufacturer | |
Manufacturer Product Number | 395-028-558-288 |
Description | CONN EDGE DUAL FMALE 28POS 0.100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-028-558-288 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14 | |
Number of Positions | 28 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Card Guides | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Flush Mount, Top Opening, Threaded Insert, 4-40 | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥1,790.32000 | ¥44,758 |
Unit Price without JCT: | ¥1,790.32000 |
---|---|
Unit Price with JCT: | ¥1,969.35200 |