
391-046-556-207 | |
|---|---|
DigiKey Part Number | 151-391-046-556-207-ND |
Manufacturer | |
Manufacturer Product Number | 391-046-556-207 |
Description | CONN EDGE DUAL FMALE 46POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 46 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 391-046-556-207 Models |
Category | Features Card Extender |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 23 | Color Black |
Number of Positions 46 | Flange Feature Flush Mount, Top Opening, Threaded Insert, M3 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥2,566.76000 | ¥64,169 |
| Unit Price without JCT: | ¥2,566.76000 |
|---|---|
| Unit Price with JCT: | ¥2,823.43600 |

