
516-120-520-112 | |
|---|---|
DigiKey Part Number | 151-516-120-520-112-ND |
Manufacturer | |
Manufacturer Product Number | 516-120-520-112 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-120-520-112 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 17 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Connector Usage Plug |
Part Status Active | Features Backshell, Jackscrew Socket, Mating Guide |
Connector Type Housing for Non-Gendered Contacts | Color Green |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥12,015.16000 | ¥300,379 |
| Unit Price without JCT: | ¥12,015.16000 |
|---|---|
| Unit Price with JCT: | ¥13,216.67600 |

