
346-005-541-612 | |
|---|---|
DigiKey Part Number | 151-346-005-541-612-ND |
Manufacturer | |
Manufacturer Product Number | 346-005-541-612 |
Description | CONN EDGE SGL FMALE 5POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 346-005-541-612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 5 | |
Number of Positions | 5 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.125" (3.18mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Side Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥1,219.72000 | ¥30,493 |
| Unit Price without JCT: | ¥1,219.72000 |
|---|---|
| Unit Price with JCT: | ¥1,341.69200 |

