
341-022-500-208 | |
|---|---|
DigiKey Part Number | 151-341-022-500-208-ND |
Manufacturer | |
Manufacturer Product Number | 341-022-500-208 |
Description | CONN EDGE DUAL FMALE 22POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 341-022-500-208 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder Eyelet(s) |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 11 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Positions 22 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥2,420.92000 | ¥60,523 |
| Unit Price without JCT: | ¥2,420.92000 |
|---|---|
| Unit Price with JCT: | ¥2,663.01200 |

