Direct

Category | Number of Rows 2 |
Manufacturer EDAC Inc. | Pitch 0.156" (3.96mm) |
Series | Read Out Dual |
Packaging Bulk | Contact Material Copper, Nickel, Tin Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Color Green |
Gender Female | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia |
Number of Positions/Bay/Row 28 | Operating Temperature -40°C ~ 105°C |
Number of Positions 56 | Material - Insulation Polyester Thermoplastic |
Card Thickness 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 307-056-522-204 | EDAC Inc. | 0 | 307-056-522-204-ND | ¥2,136.56000 | Direct |


