40 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-040-431-158

DigiKey Part Number
151-307-040-431-158-ND
Manufacturer
Manufacturer Product Number
307-040-431-158
Description
CONN EDGE SGL FML 40POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
307-040-431-158 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Card Guides
Manufacturer
EDAC Inc.
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Card Type
Non Specified - Single Edge
Contact Type
Semi Bellows
Gender
Female
Color
Green
Number of Positions/Bay/Row
40
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Number of Positions
40
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
1
Termination Rows
1
Pitch
0.156" (3.96mm)
Base Product Number
Read Out
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥3,882.36000¥97,059
Manufacturers Standard Package
Unit Price without JCT:¥3,882.36000
Unit Price with JCT:¥4,270.59600