
14L-606-210-AA2 | |
|---|---|
DigiKey Part Number | 151-14L-606-210-AA2-ND |
Manufacturer | |
Manufacturer Product Number | 14L-606-210-AA2 |
Description | 14L SERIES (.156"(3.96MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥29.90000 | ¥299 |
| 25 | ¥28.00000 | ¥700 |
| 50 | ¥26.62000 | ¥1,331 |
| 100 | ¥25.36000 | ¥2,536 |
| 250 | ¥23.76400 | ¥5,941 |
| 500 | ¥22.62400 | ¥11,312 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

