
14K-509-210-AA2 | |
|---|---|
DigiKey Part Number | 151-14K-509-210-AA2-ND |
Manufacturer | |
Manufacturer Product Number | 14K-509-210-AA2 |
Description | 14K SERIES (.098"(2.50MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥21.90000 | ¥219 |
| 25 | ¥20.56000 | ¥514 |
| 50 | ¥19.58000 | ¥979 |
| 100 | ¥18.65000 | ¥1,865 |
| 250 | ¥17.47600 | ¥4,369 |
| 500 | ¥16.63800 | ¥8,319 |
| 1,000 | ¥15.84400 | ¥15,844 |
| 3,000 | ¥14.66033 | ¥43,981 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

