
14K-505-418TAA1 | |
|---|---|
DigiKey Part Number | 151-14K-505-418TAA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 14K-505-418TAA1 |
Description | 14K SERIES (.098"(2.50MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥58.21286 | ¥40,749 |
| Unit Price without JCT: | ¥58.21286 |
|---|---|
| Unit Price with JCT: | ¥64.03415 |

