
106-098-253-100 | |
|---|---|
DigiKey Part Number | 151-106-098-253-100-ND |
Manufacturer | |
Manufacturer Product Number | 106-098-253-100 |
Description | 106 SERIES CONTACT STRIP WITH 98 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 106-098-253-100 Models |
Category | Type Signal |
Manufacturer EDAC Inc. | Pin or Socket Non-Gendered |
Series | Contact Termination Solder |
Packaging Strip | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥8,437.04000 | ¥210,926 |
| Unit Price without JCT: | ¥8,437.04000 |
|---|---|
| Unit Price with JCT: | ¥9,280.74400 |

