
103-035-253-200 | |
|---|---|
DigiKey Part Number | 151-103-035-253-200-ND |
Manufacturer | |
Manufacturer Product Number | 103-035-253-200 |
Description | 103 SERIES CONTACT STRIP WITH 35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 103-035-253-200 Models |
Category | Type Signal |
Manufacturer EDAC Inc. | Pin or Socket Non-Gendered |
Series | Contact Termination Solder |
Packaging Strip | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥3,292.52000 | ¥82,313 |
| Unit Price without JCT: | ¥3,292.52000 |
|---|---|
| Unit Price with JCT: | ¥3,621.77200 |

