ECX-H22BN-10.000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECXV-P37C2M-629.832

DigiKey Part Number
50-ECXV-P37C2M-629.832-ND
Manufacturer
Manufacturer Product Number
ECXV-P37C2M-629.832
Description
XTAL OSC VCXO 629.832MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
629.832 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECXV-P37C2M-629.832 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
629.832 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±90ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
68mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Strip
QuantityUnit PriceExt Price
10¥1,070.80000¥10,708
Manufacturers Standard Package
Unit Price without JCT:¥1,070.80000
Unit Price with JCT:¥1,177.88000