Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P25BN-125.000 | |
|---|---|
DigiKey Part Number | ECX-P25BN-125.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P25BN-125.000 |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P25BN-125.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654E12503I2T | CTS-Frequency Controls | 0 | 654E12503I2T-ND | ¥456.98500 | Parametric Equivalent |
| 654P12503I2T | CTS-Frequency Controls | 0 | 654P12503I2T-ND | ¥438.47100 | Parametric Equivalent |
| SIT9120AI-1C3-25E125.000000 | SiTime | 0 | 1473-SIT9120AI-1C3-25E125.000000-ND | ¥771.00000 | Parametric Equivalent |
| XLP525125.000000I | Renesas Electronics Corporation | 0 | 800-XLP525125.000000ICT-ND | ¥464.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥993.50000 | ¥9,935 |
| Unit Price without JCT: | ¥993.50000 |
|---|---|
| Unit Price with JCT: | ¥1,092.85000 |





