
ECX-P22BN-18.432 | |
|---|---|
DigiKey Part Number | ECX-P22BN-18.432-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P22BN-18.432 |
Description | XTAL OSC XO 18.4320MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P22BN-18.432 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 48mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,167.30000 | ¥11,673 |
| Unit Price without JCT: | ¥1,167.30000 |
|---|---|
| Unit Price with JCT: | ¥1,284.03000 |

