
ECS-VXO-73-32.768-TR | |
|---|---|
DigiKey Part Number | 50-ECS-VXO-73-32.768-TR-ND - Tape & Reel (TR) 50-ECS-VXO-73-32.768-TRCT-ND - Cut Tape (CT) 50-ECS-VXO-73-32.768-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-VXO-73-32.768-TR |
Description | XTAL OSC VCXO 32.7680MHZ CMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-VXO-73-32.768-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥490.00000 | ¥490 |
| 10 | ¥425.60000 | ¥4,256 |
| 25 | ¥402.56000 | ¥10,064 |
| 50 | ¥385.88000 | ¥19,294 |
| 100 | ¥369.93000 | ¥36,993 |
| 250 | ¥349.85200 | ¥87,463 |
| 500 | ¥335.40600 | ¥167,703 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥321.56200 | ¥321,562 |
| 2,000 | ¥308.30600 | ¥616,612 |
| 3,000 | ¥300.81100 | ¥902,433 |
| 5,000 | ¥291.63540 | ¥1,458,177 |
| Unit Price without JCT: | ¥490.00000 |
|---|---|
| Unit Price with JCT: | ¥539.00000 |

