Direct

ECS-HCMPI-0503Q-1R8M-T | |
|---|---|
DigiKey Part Number | 50-ECS-HCMPI-0503Q-1R8M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-HCMPI-0503Q-1R8M-T |
Description | FIXED IND 1.8UH 10.1A 12.7 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 10.1 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-HCMPI-0503Q-1R8M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5030 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 11.3A | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-F5030-1R8M-T | Abracon LLC | 0 | ASPIAIG-F5030-1R8M-T-ND | ¥98.55900 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥113.05700 | ¥226,114 |
| Unit Price without JCT: | ¥113.05700 |
|---|---|
| Unit Price with JCT: | ¥124.36270 |


