
ECS-8FMX-480-TR | |
|---|---|
DigiKey Part Number | XC1340TR-ND - Tape & Reel (TR) XC1340CT-ND - Cut Tape (CT) XC1340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-480-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-480-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥722.00000 | ¥722 |
| 10 | ¥627.30000 | ¥6,273 |
| 25 | ¥593.20000 | ¥14,830 |
| 50 | ¥568.66000 | ¥28,433 |
| 100 | ¥545.16000 | ¥54,516 |
| 250 | ¥515.58400 | ¥128,896 |
| 500 | ¥507.55800 | ¥253,779 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥473.93600 | ¥473,936 |
| 2,000 | ¥454.42000 | ¥908,840 |
| 3,000 | ¥443.38967 | ¥1,330,169 |
| Unit Price without JCT: | ¥722.00000 |
|---|---|
| Unit Price with JCT: | ¥794.20000 |

