ECS-8FX14 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FMX-240-TR

DigiKey Part Number
XC1336TR-ND - Tape & Reel (TR)
XC1336CT-ND - Cut Tape (CT)
XC1336DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-240-TR
Description
XTAL OSC XO 24.0000MHZ CMOS TTL
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-240-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±200ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,816
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥665.00000¥665
10¥578.30000¥5,783
25¥546.96000¥13,674
50¥524.30000¥26,215
100¥502.64000¥50,264
250¥486.70400¥121,676
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥436.98500¥436,985
2,000¥430.79450¥861,589
Manufacturers Standard Package
Unit Price without JCT:¥665.00000
Unit Price with JCT:¥731.50000