12 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FMX-120-TR

DigiKey Part Number
50-ECS-8FMX-120-TR-ND - Tape & Reel (TR)
50-ECS-8FMX-120-TRCT-ND - Cut Tape (CT)
50-ECS-8FMX-120-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-120-TR
Description
XTAL OSC XO 12.0000MHZ CMOS TTL
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-120-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±200ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥722.00000¥722
10¥627.30000¥6,273
25¥593.20000¥14,830
50¥568.66000¥28,433
100¥545.16000¥54,516
250¥515.58400¥128,896
500¥507.55800¥253,779
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥473.93600¥473,936
2,000¥454.42000¥908,840
3,000¥443.38967¥1,330,169
Manufacturers Standard Package
Unit Price without JCT:¥722.00000
Unit Price with JCT:¥794.20000