
ECS-250-18-33B-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-33B-JGN-TR-ND - Tape & Reel (TR) 50-ECS-250-18-33B-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-250-18-33B-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33B-JGN-TR |
Description | CRYSTAL 25.000 MHZ 18 PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥74.60000 | ¥746 |
| 25 | ¥70.60000 | ¥1,765 |
| 50 | ¥67.68000 | ¥3,384 |
| 100 | ¥64.86000 | ¥6,486 |
| 250 | ¥61.33600 | ¥15,334 |
| 500 | ¥58.80000 | ¥29,400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥56.36800 | ¥56,368 |
| 2,000 | ¥54.03600 | ¥108,072 |
| 3,000 | ¥52.71800 | ¥158,154 |
| 5,000 | ¥51.10280 | ¥255,514 |
| 7,000 | ¥50.06629 | ¥350,464 |
| 10,000 | ¥48.99090 | ¥489,909 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |











