
ECS-73-18-10 | |
|---|---|
DigiKey Part Number | XC949-ND |
Manufacturer | |
Manufacturer Product Number | ECS-73-18-10 |
Description | CRYSTAL 7.3728MHZ 18PF TH |
Customer Reference | |
Detailed Description | 7.3728 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-18-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.413" L (3.20mm x 10.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥290.00000 | ¥290 |
| 10 | ¥252.30000 | ¥2,523 |
| 25 | ¥238.60000 | ¥5,965 |
| 50 | ¥228.74000 | ¥11,437 |
| 100 | ¥219.28000 | ¥21,928 |
| 250 | ¥207.36400 | ¥51,841 |
| 500 | ¥198.79000 | ¥99,395 |
| 1,000 | ¥190.57800 | ¥190,578 |
| 3,000 | ¥178.26233 | ¥534,787 |
| Unit Price without JCT: | ¥290.00000 |
|---|---|
| Unit Price with JCT: | ¥319.00000 |

