
ECS-60-S-1 | |
---|---|
DigiKey Part Number | X026-ND |
Manufacturer | |
Manufacturer Product Number | ECS-60-S-1 |
Description | CRYSTAL 6.0000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal Series 40 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-S-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥86.00000 | ¥86 |
10 | ¥74.80000 | ¥748 |
25 | ¥70.68000 | ¥1,767 |
50 | ¥67.78000 | ¥3,389 |
100 | ¥64.97000 | ¥6,497 |
300 | ¥60.76333 | ¥18,229 |
500 | ¥58.90000 | ¥29,450 |
1,000 | ¥56.46400 | ¥56,464 |
2,500 | ¥53.39760 | ¥133,494 |
Unit Price without JCT: | ¥86.00000 |
---|---|
Unit Price with JCT: | ¥94.60000 |