
ECS-400-18-4XEN | |
|---|---|
DigiKey Part Number | XC1729-ND |
Manufacturer | |
Manufacturer Product Number | ECS-400-18-4XEN |
Description | CRYSTAL 40.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-18-4XEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥85.10000 | ¥851 |
| 25 | ¥80.36000 | ¥2,009 |
| 50 | ¥77.08000 | ¥3,854 |
| 200 | ¥70.83000 | ¥14,166 |
| 400 | ¥67.90000 | ¥27,160 |
| 600 | ¥66.24167 | ¥39,745 |
| 1,000 | ¥64.21100 | ¥64,211 |
| 2,600 | ¥60.57846 | ¥157,504 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

